Aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 11mm height. Offers 180mA ripple current, 980mΩ impedance, and a leakage current of 41.58µA. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 2000-hour life rating.
Nichicon UPS1J220MED technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 980mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J220MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.