Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features 20% tolerance, 700mA ripple current, and a 2000-hour life at 105°C. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch. Low impedance of 200mΩ and leakage current of 415.8µA. Through-hole mounting for PCB applications.
Sign in to ask questions about the Nichicon UPS1J221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.