Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 2120mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPS1J222MHD1CC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.