Aluminum electrolytic capacitor with 33µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy at rated conditions. Ripple current capability is 220mA, with a leakage current of 62.37µA. Radial package dimensions are 6.3mm diameter and 11mm height, suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPS1J330MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 710mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J330MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.