Nichicon's UPS1J331MHD1TO is a 330uF radial aluminum electrolytic capacitor with a 63V voltage rating. It has a dissipation factor of 0.09% and an impedance of 120mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in a tape and reel format with 500 units per package.
Nichicon UPS1J331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.09% |
| Height | 20mm |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J331MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.