Aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features 20% tolerance, 310mA ripple current, and 650mΩ impedance. Radial package measures 8mm diameter by 11.5mm height with a 3.5mm lead pitch. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPS1J470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 650mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 88.83uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.