Aluminum electrolytic capacitor, 47µF capacitance, 63V voltage rating, 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, and 5mm lead pitch. Offers 310mA ripple current, 650mΩ impedance, and a 2000-hour lifespan at 105°C. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UPS1J470MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J470MPD1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.09% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 650mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J470MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.