Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 1.2A ripple current, 888.3µA leakage current, and 81mΩ impedance. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. RoHS compliant and designed for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPS1J471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 81mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| Ripple Current (AC) | 1.2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.