Standard aluminum electrolytic capacitor with 4.7µF capacitance and 63V DC voltage rating. Features 20% tolerance, 68mA ripple current, and 2000-hour life at 105°C. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Through-hole mounting with 0.5mm lead diameter. Low impedance of 4.7 Ohms and leakage current of 8.883µA.
Sign in to ask questions about the Nichicon UPS1J4R7MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 8.883uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 68mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J4R7MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.