Aluminum electrolytic capacitor with 1000µF capacitance and 35V voltage rating. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 12.5mm in diameter and 25mm in height. Offers a ripple current of 1.55A, impedance of 57mΩ, and a dissipation factor of 0.12%. Operates across a temperature range of -55°C to 105°C with a rated life of 3000 hours. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPS1V102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.