Radial leaded, through-hole mount aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. This general-purpose capacitor offers a low impedance of 33mR and a ripple current rating of 2.35A. RoHS compliant with a 7.5mm lead pitch and 16mm diameter.
Nichicon UPS1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.35A |
| Ripple Current (AC) | 2.35A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.