This Nichicon capacitor features a capacitance of 33uF and a voltage rating of 35V with a tolerance of 20%. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum impedance of 1.5R. It is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS1V330MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V330MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.