This 47uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of electronic applications.
Nichicon UPS1V470MED1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 42.5mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V470MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.