Nichicon's UPS 47uF 35V aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a lead-free construction and is RoHS compliant. It is rated for a ripple current of 250mA and has a tolerance of 20%. The capacitor is packaged in a tape and reel format with 2000 units per package.
Nichicon UPS1V470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V470MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.