Standard aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating. Features 20% tolerance, 110mΩ impedance, and 1A ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical radial package measures 10mm diameter by 20mm height, with a 5mm lead pitch. Through-hole mounting with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS1V471MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V471MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.