Aluminum electrolytic capacitor, 4.7mF capacitance, 35V DC rated voltage, 20% tolerance. Features 3.3A ripple current, 27mR impedance, and 4.935mA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. Operates from -55°C to 105°C with a 3000-hour life rating at 105°C. Through-hole mounting, general purpose, RoHS compliant.
Nichicon UPS1V472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 27mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.935mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.