Aluminum electrolytic capacitor, 1µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Offers 2000 hours of life at 105°C maximum operating temperature, with 30mA ripple current and 4µA leakage current. Impedance is 20 Ohms.
Nichicon UPS2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 20R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.