Aluminum electrolytic capacitor, 10µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 2000-hour life, and 130mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting, RoHS compliant, and supplied on tape and reel.
Nichicon UPS2A100MED1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.8R |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A100MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.