Standard aluminum electrolytic capacitor with 100µF capacitance and 100V DC rating. Features 20% tolerance, 580mA ripple current, and 3000 hours of life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, with a leakage current of 300µA and impedance of 180mΩ. Designed for through-hole PCB mounting, it operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPS2A101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 580mA |
| Ripple Current (AC) | 580mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.