Standard aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features 20% tolerance, 9.8Ω impedance, and 44mA ripple current capability. Designed for through-hole mounting with a radial package measuring 5mm in diameter and 11mm in height, featuring a 2mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours at maximum temperature. This lead-free, RoHS compliant component is supplied in bulk packaging.
Nichicon UPS2A2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 9.8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.