Radial aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rating. Features 20% tolerance, 44mA ripple current, and 2000-hour life at 105°C. This through-hole component has a 5mm diameter, 11mm height, and 2mm lead pitch. It offers low impedance of 9.8 Ohms and a leakage current of 6.6µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS2A2R2MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Impedance | 9.8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A2R2MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.