Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rating. Features 20% tolerance, 320mA ripple current, and 2000-hour life at 105°C. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch. Through-hole mounting with RoHS compliance.
Nichicon UPS2A330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 460mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 99uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.