Aluminum electrolytic capacitor with 330µF capacitance and 100V voltage rating. Features a 20% tolerance, 1.08A ripple current, and 990µA leakage current. Designed with a radial package measuring 16mm in diameter and 25mm in height, a 7.5mm lead pitch, and 0.8mm lead diameter. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. Through-hole mounting, RoHS compliant, and lead-free construction.
Sign in to ask questions about the Nichicon UPS2A331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 90mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.