Standard aluminum electrolytic capacitor with 3.3µF capacitance and 100V DC rated voltage. Features 20% tolerance, 58mA ripple current, and 2000-hour life at 105°C. Radial package measures 5mm diameter by 11mm height with 2mm lead pitch and 0.5mm lead diameter. Through-hole mounting, bulk packaging, and RoHS compliant.
Sign in to ask questions about the Nichicon UPS2A3R3MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 6.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A3R3MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.