Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rating. Features a 20% tolerance, 420mA ripple current, and 2000-hour life at 105°C. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPS2A470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 370mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.