This 47uF aluminum electrolytic capacitor has a voltage rating of 100V and an impedance of 370mR. It is available in a radial package with a diameter of 10mm and a height of 16mm. The capacitor is suitable for use in a temperature range of -55°C to 105°C and is RoHS compliant. It has a life expectancy of 2000 hours and a ripple current of 420mA.
Sign in to ask questions about the Nichicon UPS2A470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 370mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.