Nichicon's UPS2A4R7MDD1TD is a 4.7uF aluminum electrolytic capacitor with a 100V voltage rating, suitable for use in through hole applications. The capacitor has a radial package and a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is lead free and RoHS compliant, packaged in a tape and reel format.
Sign in to ask questions about the Nichicon UPS2A4R7MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A4R7MDD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.6R |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 12.58mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A4R7MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.