This 1uF electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 17. The capacitor has a leakage current of 56uA at 1 minute and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon UPS2C010MED1TA technical specifications.
| Capacitance | 1uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17mA |
| Leakage Current | 56@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.