Aluminum electrolytic capacitor, 10µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter, 12.5mm height, and 5mm lead pitch. Operating temperature range from -40°C to 105°C, with a 2000-hour life expectancy at rated conditions. Ripple current capability of 70mA, leakage current of 164µA, and through-hole mounting.
Nichicon UPS2C100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 164uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.