10µF, 160V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers 70mA ripple current, 164µA leakage current, and a dissipation factor of 0.15%. Rated for 2000 hours at 105°C, with an operating temperature range of -40°C to 105°C. Through-hole mounting on PCBs, supplied on tape and reel.
Sign in to ask questions about the Nichicon UPS2C100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 164uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.