The Nichicon UPS2C2R2MED1TD is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 160V. It is available in a radial package with a diameter of 6.3mm and a length of 11mm. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in quantities of 2000 and supplied on tape and reel.
Sign in to ask questions about the Nichicon UPS2C2R2MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2C2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C2R2MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.