Nichicon's UPS2C330MHD1TO is a 33uF aluminum electrolytic capacitor with a radial package, through hole mount, and a maximum operating temperature of 105°C. It has a voltage rating of 160V and a ripple current of 180mA. The capacitor is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Nichicon UPS2C330MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2C330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C330MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.