This Nichicon UPS2C331MRD capacitor features a capacitance of 330uF and a voltage rating of 160V. It has a radial package type with a diameter of 20mm and a height of 40mm. The capacitor is designed for general-purpose use and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPS2C331MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2C331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.212mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C331MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.