Aluminum electrolytic capacitor with 3.3µF capacitance and 160V voltage rating. Features 20% tolerance, 36mA ripple current, and 92.8µA leakage current. Designed for through-hole mounting with a radial termination and 3.5mm lead pitch. Operates from -40°C to 105°C with a rated life of 2000 hours. Dimensions are 8mm diameter and 11.5mm height.
Nichicon UPS2C3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 92.8uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.