Nichicon's UPS2C3R3MPD1TA is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 36 and a leakage current of 92.8uA at 1 minute. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UPS2C3R3MPD1TA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 36mA |
| Leakage Current | 92.8@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.