This 47uF aluminum electrolytic capacitor has a radial package and through hole mount, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 160V and a tolerance of 20%. The capacitor is RoHS compliant and has a life of 3000 hours. It is available in a package quantity of 500, packaged on a tape and reel.
Nichicon UPS2C470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.