The Nichicon PS Series 160V 470uF 20% Aluminum Electrolytic Capacitor is a general-purpose component with a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor features a leakage current of 3.108mA and a ripple current of 1.2A. It is RoHS compliant and available in bulk packaging with a package quantity of 250.
Nichicon UPS2C471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 3.108mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.