The Nichicon UPS2C4R7MPD1TD is a 4.7uF radial through hole aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 43mA. This capacitor is packaged in a radial configuration with a diameter of 8mm and a height of 0.512inch. It is available in quantities of 1000 and is packaged on a tape and reel. The Nichicon UPS2C4R7MPD1TD is RoHS compliant.
Nichicon UPS2C4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.