The Nichicon UPS2D010MED1TD is a 1uF aluminum electrolytic capacitor with a 200V voltage rating, suitable for through hole mounting. It has a radial package with a 6.3mm diameter and 11mm length. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 2000, packaged in tape and reel.
Sign in to ask questions about the Nichicon UPS2D010MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D010MED1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D010MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.