Standard aluminum electrolytic capacitor with 100µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 335mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 31.5mm height, designed for through-hole mounting. Offers 3000 hours of life at rated conditions and a leakage current of 900µA.
Sign in to ask questions about the Nichicon UPS2D101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.