The Nichicon UPS2D220MPD1TD is a 22uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a packaging quantity of 500 units per reel.
Sign in to ask questions about the Nichicon UPS2D220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.