Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 515mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 40mm height, designed for through-hole PCB mounting. It offers a leakage current of 1.86mA and a dissipation factor of 0.15%, with a rated life of 3000 hours at 105°C.
Sign in to ask questions about the Nichicon UPS2D221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.86mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 515mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.