The Nichicon UPS2D2R2MED is a 2.2uF radial aluminum electrolytic capacitor with a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 6.3mm and a height of 11mm. It is lead free and RoHS compliant, with a leakage current of 84uA and a ripple current of 25mA. The capacitor has a life of 2000 hours and is available in a bulk packaging quantity of 200.
Sign in to ask questions about the Nichicon UPS2D2R2MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 84uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D2R2MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.