The Nichicon UPS2D330MHD1TO is a 33uF radial aluminum electrolytic capacitor with a 20% tolerance, rated for 200V and 190mA ripple current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 1.063inch. It is available on a tape and reel in a quantity of one. The component is RoHS compliant and suitable for use in standard applications.
Sign in to ask questions about the Nichicon UPS2D330MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D330MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.