This Nichicon capacitor features a radial package and through hole mount, with a capacitance of 3.3uF and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a DC rated voltage of 200V and a ripple current of 36mA.
Sign in to ask questions about the Nichicon UPS2D3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2D3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2D3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.