The UPS2E470MHD is a 47uF aluminum electrolytic capacitor from Nichicon with a voltage rating of 250V. It features a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a leakage current of 570uA. The UPS2E470MHD is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UPS2E470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2E470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.