The Nichicon UPS2E4R7MPD1TD is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 250V. It has a radial package with a diameter of 10mm and a height of 0.551inch when seated. The capacitor operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant. It is packaged in tape and reel quantities of 500.
Sign in to ask questions about the Nichicon UPS2E4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2E4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.