The Nichicon UPS2ER47MED1TD is a 470nF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 6.3mm diameter and 11mm length. The capacitor is rated for operation between -40°C and 105°C and is available in a tape and reel packaging with 2000 units per package. It is compliant with RoHS regulations and suitable for use in various applications.
Sign in to ask questions about the Nichicon UPS2ER47MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2ER47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2ER47MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.