Nichicon's UPS2F4R7MPD is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 315V. It is available in a radial package with a diameter of 10mm and a height of 16mm. The capacitor has a leakage current of 159.22uA and a ripple current of 45mA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in bulk quantities of 200 units.
Nichicon UPS2F4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Leakage Current | 159.22uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2F4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.