Nichicon's UPS2FR47MPD is a 470nF aluminum electrolytic capacitor with a 20% tolerance, rated for 315V DC and 105°C maximum operating temperature. It is packaged in a radial through-hole package with a 3.5mm lead pitch and 8mm diameter. The capacitor has a seated height of 0.512inch and a 2000 hour life. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UPS2FR47MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2FR47MPD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 54.805uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2FR47MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.